There are no models available for this part yet.
Overview of CR-03CE6--511K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1511KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
CSD18511KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 2.6mOhm 3-TO-220 -55 to 175 | |
CSD18511KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 2.6mOhm 3-DDPAK/TO-263 -55 to 175 |
CAD Models for CR-03CE6--511K by Viking Tech Corp
Part Data Attributes for CR-03CE6--511K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
511000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for CR-03CE6--511K
This table gives cross-reference parts and alternative options found for CR-03CE6--511K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03CE6--511K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TC50X511K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03CE6--511K vs CR0603TC50X511K+-0.25% |
RK73G1JRTTD5113C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CE6--511K vs RK73G1JRTTD5113C |
RK73G1JRTTDD5113C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CE6--511K vs RK73G1JRTTDD5113C |
CRCW0603511KCHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-03CE6--511K vs CRCW0603511KCHTAP |
RK73G1JRTTED511KC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CE6--511K vs RK73G1JRTTED511KC |
CR-03CED--511K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CE6--511K vs CR-03CED--511K |
CR-03CEB--511K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CE6--511K vs CR-03CEB--511K |
RK73G1JTTD5113C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CE6--511K vs RK73G1JTTD5113C |
RK73G1JRTTED5113C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CE6--511K vs RK73G1JRTTED5113C |
CR0603TTC50X511K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03CE6--511K vs CR0603TTC50X511K+-0.25% |