There are no models available for this part yet.
Overview of CR-03BLF--17K4 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-908003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
10129378-903003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10129378-920003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for CR-03BLF--17K4 by Viking Tech Corp
Part Data Attributes for CR-03BLF--17K4 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
17400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for CR-03BLF--17K4
This table gives cross-reference parts and alternative options found for CR-03BLF--17K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03BLF--17K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H1742BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03BLF--17K4 vs SF06H1742BBL |
CR-03BLB--17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03BLF--17K4 vs CR-03BLB--17K4 |
CR0603T100X17.4K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03BLF--17K4 vs CR0603T100X17.4K+-0.1% |
SF06H1742BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03BLF--17K4 vs SF06H1742BQL |
RTT031742BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03BLF--17K4 vs RTT031742BP2 |
CR161742B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-03BLF--17K4 vs CR161742B |
SF06H1742BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03BLF--17K4 vs SF06H1742BTL |
RC0603BR-0717K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03BLF--17K4 vs RC0603BR-0717K4L |
RM06B1742CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03BLF--17K4 vs RM06B1742CTDK-X |
CR0603T100X17K4+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03BLF--17K4 vs CR0603T100X17K4+/-0.1% |