Part Details for CR-03BL6--562R by Viking Tech Corp
Overview of CR-03BL6--562R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03BL6--562R
CR-03BL6--562R CAD Models
CR-03BL6--562R Part Data Attributes
|
CR-03BL6--562R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03BL6--562R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03BL6--562R
This table gives cross-reference parts and alternative options found for CR-03BL6--562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03BL6--562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603BR-13562RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03BL6--562R vs RC0603BR-13562RL |
RC0603BR-10562RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03BL6--562R vs RC0603BR-10562RL |
CR-03BLF--562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03BL6--562R vs CR-03BLF--562R |
RTT035620BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03BL6--562R vs RTT035620BTP |
RTT035620BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03BL6--562R vs RTT035620BP2 |
CR165620B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-03BL6--562R vs CR165620B |
CR-03BLA--562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03BL6--562R vs CR-03BLA--562R |
CR-03BL7--562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03BL6--562R vs CR-03BL7--562R |
RC0603BR-07562RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03BL6--562R vs RC0603BR-07562RL |
SF06H5620BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03BL6--562R vs SF06H5620BGL |