Part Details for CR-02FPF--3M16 by Viking Tech Corp
Overview of CR-02FPF--3M16 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBJ03M16000 | Amphenol Communications Solutions | Rugged MRD Series Circular Locking Connectors, Input Output Connectors, Female plastic housing, 3 Pin. | |
MRDBR03M16000 | Amphenol Communications Solutions | Rugged MRD Series Circular Locking Connectors, Input Output Connectors, Male plastic housing, Socket, 3 Pin. |
Part Details for CR-02FPF--3M16
CR-02FPF--3M16 CAD Models
CR-02FPF--3M16 Part Data Attributes
|
CR-02FPF--3M16
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FPF--3M16
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FPF--3M16
This table gives cross-reference parts and alternative options found for CR-02FPF--3M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FPF--3M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W3164FTLV | Fixed Resistor, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | CR-02FPF--3M16 vs WR04W3164FTLV |
WR04W3164FBLV | Fixed Resistor, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02FPF--3M16 vs WR04W3164FBLV |
CR-02FLA--3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02FPF--3M16 vs CR-02FLA--3M16 |
CR0402TT200Y3.16M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CR-02FPF--3M16 vs CR0402TT200Y3.16M+-1% |
CR0402-10W-3164FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR-02FPF--3M16 vs CR0402-10W-3164FPT-13 |
RK73H1ELTPB3164F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02FPF--3M16 vs RK73H1ELTPB3164F |
NRC-AS04F3164TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR-02FPF--3M16 vs NRC-AS04F3164TRQYF |
CR-02FPC--3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CR-02FPF--3M16 vs CR-02FPC--3M16 |
WR04W3164FQLV | Fixed Resistor, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02FPF--3M16 vs WR04W3164FQLV |
CR0402T200Y3.16M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CR-02FPF--3M16 vs CR0402T200Y3.16M+-1% |