Part Details for CR-02FPD--1R13 by Viking Tech Corp
Overview of CR-02FPD--1R13 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02FPD--1R13
CR-02FPD--1R13 CAD Models
CR-02FPD--1R13 Part Data Attributes
|
CR-02FPD--1R13
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FPD--1R13
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FPD--1R13
This table gives cross-reference parts and alternative options found for CR-02FPD--1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FPD--1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621138 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 1.13ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-02FPD--1R13 vs 232270621138 |
232270681138 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-02FPD--1R13 vs 232270681138 |
RC0402FR-7W1R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02FPD--1R13 vs RC0402FR-7W1R13L |
RK73H1ELTPB1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02FPD--1R13 vs RK73H1ELTPB1R13F |
9C04021A1R13FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR-02FPD--1R13 vs 9C04021A1R13FLPF3 |
232270681138L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-02FPD--1R13 vs 232270681138L |
RK73H1ELTPS1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02FPD--1R13 vs RK73H1ELTPS1R13F |
RC0402FR-071R13P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02FPD--1R13 vs RC0402FR-071R13P |
CR0402-10W-1R13FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR-02FPD--1R13 vs CR0402-10W-1R13FPT |
CR0402-10W-1R13FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR-02FPD--1R13 vs CR0402-10W-1R13FPT-13 |