CR-02FPA--3M24
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of CR-02FPA--3M24 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-02FPA--3M24 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-02FPA--3M24 by Viking Tech Corp

CR-02FPA--3M24
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR-02FPA--3M24
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for CR-02FPA--3M24

This table gives cross-reference parts and alternative options found for CR-02FPA--3M24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FPA--3M24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/16S3.24M1%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, SEI Stackpole Electronics Inc CR-02FPA--3M24 vs RMCS1/16S3.24M1%A
CR-02FP6--3M24 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp CR-02FPA--3M24 vs CR-02FP6--3M24
WR04W3244FTLV Fixed Resistor, 0.0625W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation CR-02FPA--3M24 vs WR04W3244FTLV
RK73H1ELTPB3244F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR-02FPA--3M24 vs RK73H1ELTPB3244F
RMCS0402FG3M24 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-02FPA--3M24 vs RMCS0402FG3M24
RK73H1ERTTPB3244F RES,SMT,THICK FILM,3.24M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR-02FPA--3M24 vs RK73H1ERTTPB3244F
RK73H1ETTPS3244F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR-02FPA--3M24 vs RK73H1ETTPS3244F
MR04W3244FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CR-02FPA--3M24 vs MR04W3244FBL
CR0402-10W-3244FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CR-02FPA--3M24 vs CR0402-10W-3244FPT
CR-02FPC--3M24 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp CR-02FPA--3M24 vs CR-02FPC--3M24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-02FPA--3M24 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-02FPA--3M24 by Viking Tech Corp

  • Please alert me when CR-02FPA--3M24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-02FPA--3M24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-02FPA--3M24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-02FPA--3M24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-02FPA--3M24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-02FPA--3M24 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: