Part Details for CR-02FP6--8K45 by Viking Tech Corp
Overview of CR-02FP6--8K45 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02FP6--8K45
CR-02FP6--8K45 CAD Models
CR-02FP6--8K45 Part Data Attributes
|
CR-02FP6--8K45
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FP6--8K45
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FP6--8K45
This table gives cross-reference parts and alternative options found for CR-02FP6--8K45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FP6--8K45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S8.45K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR-02FP6--8K45 vs RMCS1/16S8.45K1%A |
0402WGF8451CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR-02FP6--8K45 vs 0402WGF8451CCE |
CR10-8451FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR-02FP6--8K45 vs CR10-8451FB |
RC0402FR-078K45L | YAGEO Corporation | $0.0119 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR-02FP6--8K45 vs RC0402FR-078K45L |
WCR-WCR0402LF-8451-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 8450ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CR-02FP6--8K45 vs WCR-WCR0402LF-8451-F-P-LT |
CQ02WGF8451TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 8450ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR-02FP6--8K45 vs CQ02WGF8451TEE |
TFP0402R8451FA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR-02FP6--8K45 vs TFP0402R8451FA-T10 |
RCA04028K45FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR-02FP6--8K45 vs RCA04028K45FKED |
MC0402-8451-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR-02FP6--8K45 vs MC0402-8451-FT101W |
CDF-N04028K451%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | CR-02FP6--8K45 vs CDF-N04028K451%100PPM/KNS |