Part Details for CR-02FP6--442R by Viking Tech Corp
Overview of CR-02FP6--442R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62442RQRR | Texas Instruments | 2.75-V to 6-V, dual 2-A or 3-A and 1-A step-down converter in QFN package 14-VQFN-HR -40 to 150 |
Part Details for CR-02FP6--442R
CR-02FP6--442R CAD Models
CR-02FP6--442R Part Data Attributes
|
CR-02FP6--442R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FP6--442R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FP6--442R
This table gives cross-reference parts and alternative options found for CR-02FP6--442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FP6--442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02FP6--442R vs CR-02FLF--442R |
232270624421 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 442ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-02FP6--442R vs 232270624421 |
WR04X4420FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CR-02FP6--442R vs WR04X4420FBL |
CAR04F4420CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR-02FP6--442R vs CAR04F4420CT |
0402WGF4420BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR-02FP6--442R vs 0402WGF4420BAE |
0402WGF4420TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR-02FP6--442R vs 0402WGF4420TBE |
RC0402FR-07442RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02FP6--442R vs RC0402FR-07442RL |
MC0402P-4420-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | CR-02FP6--442R vs MC0402P-4420-FBQ |
CDF-S0402442R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR-02FP6--442R vs CDF-S0402442R1%100PPM/KNS |
RMCH10K4420FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02FP6--442R vs RMCH10K4420FTH |