Part Details for CR-02FLF--2R61 by Viking Tech Corp
Overview of CR-02FLF--2R61 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022R61A104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part Details for CR-02FLF--2R61
CR-02FLF--2R61 CAD Models
CR-02FLF--2R61 Part Data Attributes
|
CR-02FLF--2R61
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FLF--2R61
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FLF--2R61
This table gives cross-reference parts and alternative options found for CR-02FLF--2R61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FLF--2R61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPF--2R61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02FLF--2R61 vs CR-02FPF--2R61 |
9C04021A2R61FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR-02FLF--2R61 vs 9C04021A2R61FLPF3 |
RMCS0402FG2R61-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR-02FLF--2R61 vs RMCS0402FG2R61-HP |
0402WGF261KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-02FLF--2R61 vs 0402WGF261KTCE |
232270672618L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-02FLF--2R61 vs 232270672618L |
ES02WGF261KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR-02FLF--2R61 vs ES02WGF261KT5E |
RMCS0402FT2R61 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02FLF--2R61 vs RMCS0402FT2R61 |
RC0402FR-132R61L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02FLF--2R61 vs RC0402FR-132R61L |
CR0402-16W-2R61FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02FLF--2R61 vs CR0402-16W-2R61FPT-13 |
RC0402FR-7W2R61L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02FLF--2R61 vs RC0402FR-7W2R61L |