Part Details for CR-02DLC--898K by Viking Tech Corp
Overview of CR-02DLC--898K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DLC--898K
CR-02DLC--898K CAD Models
CR-02DLC--898K Part Data Attributes
|
CR-02DLC--898K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLC--898K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 898000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLC--898K
This table gives cross-reference parts and alternative options found for CR-02DLC--898K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLC--898K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402DT898K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02DLC--898K vs RMCS0402DT898K |
CR-02DLB--898K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLC--898K vs CR-02DLB--898K |
CR-02DLD--898K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLC--898K vs CR-02DLD--898K |
CAS04D8983CT | Fixed Resistor, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR-02DLC--898K vs CAS04D8983CT |
CR0402-16W-8983DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLC--898K vs CR0402-16W-8983DT |
RMCS0402DG898K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02DLC--898K vs RMCS0402DG898K |
CR-02DLF--898K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLC--898K vs CR-02DLF--898K |
RM04D8983CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 898000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR-02DLC--898K vs RM04D8983CT-X |