Part Details for CR-02DLB--11R3 by Viking Tech Corp
Overview of CR-02DLB--11R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DLB--11R3
CR-02DLB--11R3 CAD Models
CR-02DLB--11R3 Part Data Attributes
|
CR-02DLB--11R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLB--11R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLB--11R3
This table gives cross-reference parts and alternative options found for CR-02DLB--11R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLB--11R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K11R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLB--11R3 vs RMSW10K11R3DB |
CR1011R3DV | Fixed Resistor, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DLB--11R3 vs CR1011R3DV |
RK73H1EGTPB11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLB--11R3 vs RK73H1EGTPB11R3D |
RC0402DR-1011R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLB--11R3 vs RC0402DR-1011R3L |
CR-02DLC--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLB--11R3 vs CR-02DLC--11R3 |
RK73H1EGTPS11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLB--11R3 vs RK73H1EGTPS11R3D |
WF04H11R3DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DLB--11R3 vs WF04H11R3DTL |
RC0402DR-1311R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLB--11R3 vs RC0402DR-1311R3L |
RCS1005D11R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR-02DLB--11R3 vs RCS1005D11R3CS |
CR1011R3DB | Fixed Resistor, 0.063W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DLB--11R3 vs CR1011R3DB |