Part Details for CR-02DLA--3M24 by Viking Tech Corp
Overview of CR-02DLA--3M24 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63802DLAR | Texas Instruments | High current, high efficiency single inductor buck-boost converter 10-VSON-HR -40 to 125 | |
TPS63802DLAT | Texas Instruments | High current, high efficiency single inductor buck-boost converter 10-VSON-HR -40 to 125 |
Part Details for CR-02DLA--3M24
CR-02DLA--3M24 CAD Models
CR-02DLA--3M24 Part Data Attributes
|
CR-02DLA--3M24
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLA--3M24
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLA--3M24
This table gives cross-reference parts and alternative options found for CR-02DLA--3M24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--3M24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-3244DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--3M24 vs RMC10-3244DTH |
CR0402-16W-3244DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--3M24 vs CR0402-16W-3244DT-13 |
RM04D3244CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR-02DLA--3M24 vs RM04D3244CT-X |
CR-02DLB--3M24 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLA--3M24 vs CR-02DLB--3M24 |
CR0402-16W-3244DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--3M24 vs CR0402-16W-3244DPT-13 |
NRC-AS04D3244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR-02DLA--3M24 vs NRC-AS04D3244TRF |
RMC1/16S-3244DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--3M24 vs RMC1/16S-3244DTH |
RMCS0402DG3M24 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02DLA--3M24 vs RMCS0402DG3M24 |
CR0402-16W-3244DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR-02DLA--3M24 vs CR0402-16W-3244DSNT-13 |
CR0402-16W-3244DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--3M24 vs CR0402-16W-3244DPT |