Part Details for CR-02DLA--16R2 by Viking Tech Corp
Overview of CR-02DLA--16R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
HFW16R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 16 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HLW16R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for CR-02DLA--16R2
CR-02DLA--16R2 CAD Models
CR-02DLA--16R2 Part Data Attributes
|
CR-02DLA--16R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLA--16R2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLA--16R2
This table gives cross-reference parts and alternative options found for CR-02DLA--16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16SK16R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--16R2 vs RMC1/16SK16R2DB |
RC0402DR-0716R2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLA--16R2 vs RC0402DR-0716R2P |
CR0402-16W-16R2DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CR-02DLA--16R2 vs CR0402-16W-16R2DSNT-13 |
SF04H16R2DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR-02DLA--16R2 vs SF04H16R2DBL |
RMC1/16SK16R2DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--16R2 vs RMC1/16SK16R2DTH |
RK73H1ELTPS16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLA--16R2 vs RK73H1ELTPS16R2D |
RCS1005D16R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR-02DLA--16R2 vs RCS1005D16R2CS |
SF04H16R2DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DLA--16R2 vs SF04H16R2DQL |
RK73H1ELTPB16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLA--16R2 vs RK73H1ELTPB16R2D |
AF0402DR-0716R2L | Fixed Resistor, 0.0625W, 16.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLA--16R2 vs AF0402DR-0716R2L |