CR-02DLA--127K
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR-02DLA--127K by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR-02DLA--127K by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-02DLA--127K by Viking Tech Corp

CR-02DLA--127K
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CR-02DLA--127K
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR-02DLA--127K

This table gives cross-reference parts and alternative options found for CR-02DLA--127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS1005D1273ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics CR-02DLA--127K vs RCS1005D1273ES
CR-02DLC--127K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR-02DLA--127K vs CR-02DLC--127K
CR0402-16W-1273DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD CR-02DLA--127K vs CR0402-16W-1273DSNT
RMSW10K1273DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR-02DLA--127K vs RMSW10K1273DB
RK73H1ETTPB1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CR-02DLA--127K vs RK73H1ETTPB1273D
SF04H1273DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CR-02DLA--127K vs SF04H1273DTL
CR10TR1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp CR-02DLA--127K vs CR10TR1273D
RMC1/16SK1273DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR-02DLA--127K vs RMC1/16SK1273DB
CR0402TT100Y127K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc CR-02DLA--127K vs CR0402TT100Y127K+-0.5%
NRC-AS04D1273TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp CR-02DLA--127K vs NRC-AS04D1273TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-02DLA--127K by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-02DLA--127K by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-02DLA--127K would you like to use for your alert(s)?
  • Please alert me when CR-02DLA--127K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-02DLA--127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-02DLA--127K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-02DLA--127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-02DLA--127K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-02DLA--127K by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: