Part Details for CR-02DL6--3K01 by Viking Tech Corp
Overview of CR-02DL6--3K01 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DL6--3K01
CR-02DL6--3K01 CAD Models
CR-02DL6--3K01 Part Data Attributes
|
CR-02DL6--3K01
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DL6--3K01
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DL6--3K01
This table gives cross-reference parts and alternative options found for CR-02DL6--3K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DL6--3K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-133K01P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DL6--3K01 vs RC0402DR-133K01P |
RMSW10K3011DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DL6--3K01 vs RMSW10K3011DB |
AF0402DR-073K01L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DL6--3K01 vs AF0402DR-073K01L |
RC0402DR-073K01P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DL6--3K01 vs RC0402DR-073K01P |
SF04H3011DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DL6--3K01 vs SF04H3011DQL |
CR-02DLF--3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DL6--3K01 vs CR-02DLF--3K01 |
RCG04021003K010.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR-02DL6--3K01 vs RCG04021003K010.5%ED |
RK73H1ETTPS3011D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DL6--3K01 vs RK73H1ETTPS3011D |
AF0402DR-133K01L | Fixed Resistor, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DL6--3K01 vs AF0402DR-133K01L |
SF04H3011DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR-02DL6--3K01 vs SF04H3011DTL |