Part Details for CR-02DEF--681R by Viking Tech Corp
Overview of CR-02DEF--681R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5681RBRMZ | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBRMZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBCPZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch |
Part Details for CR-02DEF--681R
CR-02DEF--681R CAD Models
CR-02DEF--681R Part Data Attributes
|
CR-02DEF--681R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEF--681R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEF--681R
This table gives cross-reference parts and alternative options found for CR-02DEF--681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEF--681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPL6810D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--681R vs RK73G1ELTPL6810D |
RK73G1ERTTPL6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--681R vs RK73G1ERTTPL6810D |
CR-02DE6--681R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--681R vs CR-02DE6--681R |
MCR01MZPD6810 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DEF--681R vs MCR01MZPD6810 |
CR106810DV | Fixed Resistor, 0.063W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DEF--681R vs CR106810DV |
ERJ2RHD6810X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR-02DEF--681R vs ERJ2RHD6810X |
RM04D6810CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 681ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CR-02DEF--681R vs RM04D6810CT50 |
RK73G1ETBK6810D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--681R vs RK73G1ETBK6810D |
RK73G1ERTTP6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--681R vs RK73G1ERTTP6810D |
CR10-6810DB | Fixed Resistor, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DEF--681R vs CR10-6810DB |