Part Details for CR-02DEF--160K by Viking Tech Corp
Overview of CR-02DEF--160K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DEF--160K
CR-02DEF--160K CAD Models
CR-02DEF--160K Part Data Attributes
|
CR-02DEF--160K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEF--160K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEF--160K
This table gives cross-reference parts and alternative options found for CR-02DEF--160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEF--160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTP1603D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--160K vs RK73G1ELTP1603D |
RGC1/16SC1603DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DEF--160K vs RGC1/16SC1603DTH |
RK73G1ETTPB1603D | RES,SMT,THICK FILM,160K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DEF--160K vs RK73G1ETTPB1603D |
CR-02DEB--160K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEF--160K vs CR-02DEB--160K |
RGC1/16SC164DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DEF--160K vs RGC1/16SC164DB |
RK73G1ETTPS1603D | RES,SMT,THICK FILM,160K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DEF--160K vs RK73G1ETTPS1603D |
RK73G1ETBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--160K vs RK73G1ETBK1603D |
RK73G1ELTPB1603D | RES,SMT,THICK FILM,160K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DEF--160K vs RK73G1ELTPB1603D |
RK73G1ELBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEF--160K vs RK73G1ELBK1603D |
RK73G1ERTTPD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEF--160K vs RK73G1ERTTPD1603D |