Part Details for CR-02DEC--26K7 by Viking Tech Corp
Overview of CR-02DEC--26K7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DEC--26K7
CR-02DEC--26K7 CAD Models
CR-02DEC--26K7 Part Data Attributes
|
CR-02DEC--26K7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEC--26K7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEC--26K7
This table gives cross-reference parts and alternative options found for CR-02DEC--26K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEC--26K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPS2672D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ETTPS2672D |
RK73G1ELBK2672D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ELBK2672D |
RK73G1ELTP2672D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ELTP2672D |
CR102672DB | Fixed Resistor, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DEC--26K7 vs CR102672DB |
RK73G1ELTPS2672D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ELTPS2672D |
RK73G1ETTPL2672D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ETTPL2672D |
RK73G1ETBK2672D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ETBK2672D |
RK73G1ETTP2672D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ETTP2672D |
CR102672DV | Fixed Resistor, 0.063W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DEC--26K7 vs CR102672DV |
RK73G1ERTTPD2672D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEC--26K7 vs RK73G1ERTTPD2672D |