Part Details for CR-02DEC--120R by Viking Tech Corp
Overview of CR-02DEC--120R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADP2126ACDZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
BQ24120RHLR | Texas Instruments | Synchronous Switch-Mode 1-cell Li-Ion Charger w/2A FET, enhanced EMI performance 20-VQFN -40 to 85 |
Part Details for CR-02DEC--120R
CR-02DEC--120R CAD Models
CR-02DEC--120R Part Data Attributes
|
CR-02DEC--120R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEC--120R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEC--120R
This table gives cross-reference parts and alternative options found for CR-02DEC--120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEC--120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPD1200D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEC--120R vs RK73G1ERTTPD1200D |
RK73G1ELBK1200D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--120R vs RK73G1ELBK1200D |
MCR01MRTD1200 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DEC--120R vs MCR01MRTD1200 |
MCR01MZPD1200 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DEC--120R vs MCR01MZPD1200 |
CR0402TC50Y120R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR-02DEC--120R vs CR0402TC50Y120R+-0.5% |
CR-02DEB--120R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEC--120R vs CR-02DEB--120R |
RK73G1ETBK1200D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEC--120R vs RK73G1ETBK1200D |
RK73G1ELTP1200D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEC--120R vs RK73G1ELTP1200D |
RK73G1ERTTP1200D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DEC--120R vs RK73G1ERTTP1200D |
RK73G1ETTPS1200D | RES,SMT,THICK FILM,120 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DEC--120R vs RK73G1ETTPS1200D |