Part Details for CR-02DEA--374R by Viking Tech Corp
Overview of CR-02DEA--374R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74HCT374RP | Renesas Electronics Corporation | Octal D-Type Flip-Flops (with 3-state outputs) Octal D-Type Flip-Flops (with inverted 3-state outputs), , / | |
HD74LS374RP | Renesas Electronics Corporation | Octal D-Type Edge-triggered Flip-Flops (with three-state outputs), , / | |
DF2374RVFQ34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray |
Part Details for CR-02DEA--374R
CR-02DEA--374R CAD Models
CR-02DEA--374R Part Data Attributes
|
CR-02DEA--374R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEA--374R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEA--374R
This table gives cross-reference parts and alternative options found for CR-02DEA--374R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEA--374R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTP3740D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEA--374R vs RK73G1ETTP3740D |
RM04D3740CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CR-02DEA--374R vs RM04D3740CT50 |
RK73G1ELTPB3740D | RES,SMT,THICK FILM,374 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DEA--374R vs RK73G1ELTPB3740D |
RK73G1ETBK3740D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEA--374R vs RK73G1ETBK3740D |
RK73G1ELTPB3740D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DEA--374R vs RK73G1ELTPB3740D |
CR-02DEF--374R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DEA--374R vs CR-02DEF--374R |
MCR01MZPD3740 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DEA--374R vs MCR01MZPD3740 |
CR0402TTC50Y374R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR-02DEA--374R vs CR0402TTC50Y374R+-0.5% |
RK73G1ETTPL3740D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-02DEA--374R vs RK73G1ETTPL3740D |
RGC1/16SC3740DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DEA--374R vs RGC1/16SC3740DB |