Part Details for CR-02DEA--165R by Viking Tech Corp
Overview of CR-02DEA--165R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-165RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-165RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
BQ24165RGET | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path Management 24-VQFN -40 to 85 |
Part Details for CR-02DEA--165R
CR-02DEA--165R CAD Models
CR-02DEA--165R Part Data Attributes
|
CR-02DEA--165R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DEA--165R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DEA--165R
This table gives cross-reference parts and alternative options found for CR-02DEA--165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DEA--165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ELTPL1650D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR-02DEA--165R vs RK73G1ELTPL1650D |
CR0402TTC50Y165R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | CR-02DEA--165R vs CR0402TTC50Y165R+-0.5% |
RK73G1ELTP1650D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR-02DEA--165R vs RK73G1ELTP1650D |
RK73G1ETTPS1650D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | CR-02DEA--165R vs RK73G1ETTPS1650D |
RK73G1ETTP1650D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR-02DEA--165R vs RK73G1ETTP1650D |
RK73G1ETTPB1650D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,165 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | CR-02DEA--165R vs RK73G1ETTPB1650D |
RK73G1ELTPS1650D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,165 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | CR-02DEA--165R vs RK73G1ELTPS1650D |
CR101650DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR-02DEA--165R vs CR101650DB |
MCR01MZPD1650 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CR-02DEA--165R vs MCR01MZPD1650 |
RM04D1650CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | CR-02DEA--165R vs RM04D1650CT50 |