Part Details for CR-02DE6--7K15 by Viking Tech Corp
Overview of CR-02DE6--7K15 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DE6--7K15
CR-02DE6--7K15 CAD Models
CR-02DE6--7K15 Part Data Attributes
|
CR-02DE6--7K15
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DE6--7K15
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DE6--7K15
This table gives cross-reference parts and alternative options found for CR-02DE6--7K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DE6--7K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR107151DB | Fixed Resistor, 0.063W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DE6--7K15 vs CR107151DB |
RK73G1ELTPB7151D | RES,SMT,THICK FILM,7.15K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DE6--7K15 vs RK73G1ELTPB7151D |
CR-02DEB--7K15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DE6--7K15 vs CR-02DEB--7K15 |
RK73G1ELTPS7151D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DE6--7K15 vs RK73G1ELTPS7151D |
RK73G1ETTPS7151D | RES,SMT,THICK FILM,7.15K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR-02DE6--7K15 vs RK73G1ETTPS7151D |
RGC1/16SC7151DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DE6--7K15 vs RGC1/16SC7151DTH |
CR10-7151DV | Fixed Resistor, 0.1W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR-02DE6--7K15 vs CR10-7151DV |
RK73G1ERTTP7151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DE6--7K15 vs RK73G1ERTTP7151D |
CRCW04027K15DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-02DE6--7K15 vs CRCW04027K15DHEDP |
RK73G1ERTTPD7151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DE6--7K15 vs RK73G1ERTTPD7151D |