Part Details for CR-01JLD--180R by Viking Tech Corp
Overview of CR-01JLD--180R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101JLDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101JLDFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101JLDFA#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for CR-01JLD--180R
CR-01JLD--180R CAD Models
CR-01JLD--180R Part Data Attributes
|
CR-01JLD--180R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLD--180R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLD--180R
This table gives cross-reference parts and alternative options found for CR-01JLD--180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLD--180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-07180RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR-01JLD--180R vs RC0201JR-07180RL |
ERJU01J181C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JLD--180R vs ERJU01J181C |
RK73B1HTTE181J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JLD--180R vs RK73B1HTTE181J |
RK73B1HLTE181J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JLD--180R vs RK73B1HLTE181J |
232280360181L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLD--180R vs 232280360181L |
9C02017A1800JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR-01JLD--180R vs 9C02017A1800JLPF4 |
RC01W181JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLD--180R vs RC01W181JT |
CR06-181JV | Fixed Resistor, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR-01JLD--180R vs CR06-181JV |
RC0201J181-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR-01JLD--180R vs RC0201J181-07-T70 |
RM02JLN181 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | CR-01JLD--180R vs RM02JLN181 |