Part Details for CR-01JLB--120R by Viking Tech Corp
Overview of CR-01JLB--120R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Part Details for CR-01JLB--120R
CR-01JLB--120R CAD Models
CR-01JLB--120R Part Data Attributes
|
CR-01JLB--120R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLB--120R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLB--120R
This table gives cross-reference parts and alternative options found for CR-01JLB--120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLB--120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-121-JY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR-01JLB--120R vs CR05-121-JY |
RK73B1HLTP121J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JLB--120R vs RK73B1HLTP121J |
RC0201JR-13120R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLB--120R vs RC0201JR-13120R |
ERJ1GNYJ120RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JLB--120R vs ERJ1GNYJ120RC |
RK73B1HTTB121J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-01JLB--120R vs RK73B1HTTB121J |
RTT01121JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR-01JLB--120R vs RTT01121JH5 |
RC01W121JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLB--120R vs RC01W121JB |
RK73B1HTTP121J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JLB--120R vs RK73B1HTTP121J |
WR02X121JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CR-01JLB--120R vs WR02X121JQL |
NRC-AS02J121TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | CR-01JLB--120R vs NRC-AS02J121TRQYF |