Part Details for CR-01JLA---51R by Viking Tech Corp
Overview of CR-01JLA---51R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101JLAFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101JLAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | |
R5F101JLAFA#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for CR-01JLA---51R
CR-01JLA---51R CAD Models
CR-01JLA---51R Part Data Attributes
|
CR-01JLA---51R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLA---51R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLA---51R
This table gives cross-reference parts and alternative options found for CR-01JLA---51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLA---51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-7C51RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR-01JLA---51R vs RC0201JR-7C51RL |
RMS02JT510 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR-01JLA---51R vs RMS02JT510 |
RC0201J510-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR-01JLA---51R vs RC0201J510-07-T70 |
RK73B1HTTE510J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JLA---51R vs RK73B1HTTE510J |
NRC-AS02J510TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | CR-01JLA---51R vs NRC-AS02J510TRF |
RK73B1HTTP510J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JLA---51R vs RK73B1HTTP510J |
ERJU01J510C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR-01JLA---51R vs ERJU01J510C |
9C02017A51R0JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR-01JLA---51R vs 9C02017A51R0JLPF4 |
ERJ1GNJ51RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JLA---51R vs ERJ1GNJ51RC |
RC01W510JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLA---51R vs RC01W510JT |