Part Details for CR-01JL6---82R by Viking Tech Corp
Overview of CR-01JL6---82R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01JL6---82R
CR-01JL6---82R CAD Models
CR-01JL6---82R Part Data Attributes
|
CR-01JL6---82R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JL6---82R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JL6---82R
This table gives cross-reference parts and alternative options found for CR-01JL6---82R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JL6---82R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W820JCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JL6---82R vs RC01W820JCG |
RC01W820JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR-01JL6---82R vs RC01W820JTL |
232280360829L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JL6---82R vs 232280360829L |
RK73B1HLTP820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JL6---82R vs RK73B1HLTP820J |
RK73B1HTTP820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JL6---82R vs RK73B1HTTP820J |
RK73B1HLTC820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JL6---82R vs RK73B1HLTC820J |
CR05-820-JN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR-01JL6---82R vs CR05-820-JN |
CR-01JL5---82R | Fixed Resistor, CHIP | Viking Tech Corp | CR-01JL6---82R vs CR-01JL5---82R |
RK73B1HTTD820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL6---82R vs RK73B1HTTD820J |
RK73B1HLTD820J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL6---82R vs RK73B1HLTD820J |