Part Details for CR-01JL6---43K by Viking Tech Corp
Overview of CR-01JL6---43K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01JL6---43K
CR-01JL6---43K CAD Models
CR-01JL6---43K Part Data Attributes
|
CR-01JL6---43K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JL6---43K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JL6---43K
This table gives cross-reference parts and alternative options found for CR-01JL6---43K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JL6---43K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL02J433TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | NIC Components Corp | CR-01JL6---43K vs NRCL02J433TRF |
MCR006YLPJ433 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR-01JL6---43K vs MCR006YLPJ433 |
RC0201JR-0743K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JL6---43K vs RC0201JR-0743K |
RTT01433JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR-01JL6---43K vs RTT01433JTH |
ERJ1GNYJ43KC | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 43000ohm, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JL6---43K vs ERJ1GNYJ43KC |
RK73B1HLTE433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL6---43K vs RK73B1HLTE433J |
CR-01JLB---43K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR-01JL6---43K vs CR-01JLB---43K |
232280370433 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JL6---43K vs 232280370433 |
CR25433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-01JL6---43K vs CR25433J |
RK73B1HTTED433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL6---43K vs RK73B1HTTED433J |