Part Details for CR-01JL5---2M7 by Viking Tech Corp
Overview of CR-01JL5---2M7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01JL5---2M7
CR-01JL5---2M7 CAD Models
CR-01JL5---2M7 Part Data Attributes
|
CR-01JL5---2M7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JL5---2M7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JL5---2M7
This table gives cross-reference parts and alternative options found for CR-01JL5---2M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JL5---2M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMPC06-275JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR-01JL5---2M7 vs RMPC06-275JPA |
CR25275J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-01JL5---2M7 vs CR25275J-13 |
RC01W275JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JL5---2M7 vs RC01W275JC |
RMPC06-275JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CR-01JL5---2M7 vs RMPC06-275JB |
RK73B1HLTCM275J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JL5---2M7 vs RK73B1HLTCM275J |