Part Details for CR-01JL0--220R by Viking Tech Corp
Overview of CR-01JL0--220R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Part Details for CR-01JL0--220R
CR-01JL0--220R CAD Models
CR-01JL0--220R Part Data Attributes
|
CR-01JL0--220R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JL0--220R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JL0--220R
This table gives cross-reference parts and alternative options found for CR-01JL0--220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JL0--220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JL6--220R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR-01JL0--220R vs CR-01JL6--220R- |
RC0201JR-7D220RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0201, | YAGEO Corporation | CR-01JL0--220R vs RC0201JR-7D220RL |
RK73B1HTTB221J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-01JL0--220R vs RK73B1HTTB221J |
RC0201JR-13220RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR-01JL0--220R vs RC0201JR-13220RP |
RK73B1HTTE221J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL0--220R vs RK73B1HTTE221J |
RK73B1HTTED221J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR-01JL0--220R vs RK73B1HTTED221J |
ERJ1GNJ220RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JL0--220R vs ERJ1GNJ220RC |
RC01W221JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR-01JL0--220R vs RC01W221JTL |
ERJ1GNJ221C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-01JL0--220R vs ERJ1GNJ221C |
WR02X221JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CR-01JL0--220R vs WR02X221JQL |