Part Details for CR-01FLC--3K92 by Viking Tech Corp
Overview of CR-01FLC--3K92 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01FLC--3K92
CR-01FLC--3K92 CAD Models
CR-01FLC--3K92 Part Data Attributes
|
CR-01FLC--3K92
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01FLC--3K92
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR-01FLC--3K92
This table gives cross-reference parts and alternative options found for CR-01FLC--3K92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01FLC--3K92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLB--3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR-01FLC--3K92 vs CR-01FLB--3K92 |
RC01W3921FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR-01FLC--3K92 vs RC01W3921FB |
RC01W3921FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01FLC--3K92 vs RC01W3921FTG |
RC0201FR-103K92 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01FLC--3K92 vs RC0201FR-103K92 |
ERJ1GEF3921C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR-01FLC--3K92 vs ERJ1GEF3921C |
RM02FLN3921 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | CR-01FLC--3K92 vs RM02FLN3921 |
RMF02FT3921 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR-01FLC--3K92 vs RMF02FT3921 |
RC0201F3921-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR-01FLC--3K92 vs RC0201F3921-07-T70 |
RC0201FR-073K92 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01FLC--3K92 vs RC0201FR-073K92 |
RC0201FR-073K92P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3920ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR-01FLC--3K92 vs RC0201FR-073K92P |