Part Details for CQR33A3ME683G3R by Vishay Sprague
Overview of CQR33A3ME683G3R by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR33A3ME683G3R
CQR33A3ME683G3R CAD Models
CQR33A3ME683G3R Part Data Attributes
|
CQR33A3ME683G3R
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR33A3ME683G3R
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR33 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978/15 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR33A3ME683G3R
This table gives cross-reference parts and alternative options found for CQR33A3ME683G3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A3ME683G3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ08A1ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ08A1ME683G3 |
CQR33A3ME683G3L | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQR33A3ME683G3R vs CQR33A3ME683G3L |
CQ09A3ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ09A3ME683G3 |
CQ12A3ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ12A3ME683G3 |
CQR29A1ME683G3R | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQR33A3ME683G3R vs CQR29A1ME683G3R |
CQ13A1ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ13A1ME683G3 |
CQ09A1ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ09A1ME683G3 |
CQ08A3ME683G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A3ME683G3R vs CQ08A3ME683G3 |