Datasheets
CQR33A3ME184J3R by:

CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for CQR33A3ME184J3R by Vishay Sprague

Overview of CQR33A3ME184J3R by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Part Details for CQR33A3ME184J3R

CQR33A3ME184J3R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQR33A3ME184J3R Part Data Attributes

CQR33A3ME184J3R Vishay Sprague
Buy Now Datasheet
Compare Parts:
CQR33A3ME184J3R Vishay Sprague CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SPRAGUE
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series CQR33
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 400 V
Reference Standard MIL-C-19978/15
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for CQR33A3ME184J3R

This table gives cross-reference parts and alternative options found for CQR33A3ME184J3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A3ME184J3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQ12A3ME184J3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQR33A3ME184J3R vs CQ12A3ME184J3
CQ09A3ME184J3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQR33A3ME184J3R vs CQ09A3ME184J3
CQ08A1ME184J3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQR33A3ME184J3R vs CQ08A1ME184J3
CQR33A1ME184J3L CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.18uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague CQR33A3ME184J3R vs CQR33A1ME184J3L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQR33A3ME184J3R by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQR33A3ME184J3R by Vishay Sprague

  • Please alert me when CQR33A3ME184J3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CQR33A3ME184J3R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQR33A3ME184J3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CQR33A3ME184J3R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQR33A3ME184J3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQR33A3ME184J3R by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: