Datasheets
CQR33A3MB275G3L by:

Film Capacitor, Polyester, 100V, 2% +Tol, 2% -Tol, 2.7uF,

Part Details for CQR33A3MB275G3L by EXXELIA Group

Overview of CQR33A3MB275G3L by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CQR33A3MB275G3L

CQR33A3MB275G3L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQR33A3MB275G3L Part Data Attributes

CQR33A3MB275G3L EXXELIA Group
Buy Now Datasheet
Compare Parts:
CQR33A3MB275G3L EXXELIA Group Film Capacitor, Polyester, 100V, 2% +Tol, 2% -Tol, 2.7uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 2.7 µF
Capacitor Type FILM CAPACITOR
Diameter 19.05 mm
Dielectric Material POLYESTER
Length 64.275 mm
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Style Axial
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-19978

Alternate Parts for CQR33A3MB275G3L

This table gives cross-reference parts and alternative options found for CQR33A3MB275G3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A3MB275G3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQR33A3MB275G3M Film Capacitor, Polyester, 100V, 2% +Tol, 2% -Tol, 2.7uF, EXXELIA Group CQR33A3MB275G3L vs CQR33A3MB275G3M
CQR33A3MB275G3P Film Capacitor, Polyester, 100V, 2% +Tol, 2% -Tol, 2.7uF, EXXELIA Group CQR33A3MB275G3L vs CQR33A3MB275G3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQR33A3MB275G3L by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQR33A3MB275G3L by EXXELIA Group

  • Please alert me when CQR33A3MB275G3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CQR33A3MB275G3L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQR33A3MB275G3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CQR33A3MB275G3L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQR33A3MB275G3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQR33A3MB275G3L by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: