Part Details for CQR33A1ME223J3M by Vishay Sprague
Overview of CQR33A1ME223J3M by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR33A1ME223J3M
CQR33A1ME223J3M CAD Models
CQR33A1ME223J3M Part Data Attributes
|
CQR33A1ME223J3M
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR33A1ME223J3M
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR33 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978/15 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR33A1ME223J3M
This table gives cross-reference parts and alternative options found for CQR33A1ME223J3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A1ME223J3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ12A3ME223J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A1ME223J3M vs CQ12A3ME223J3 |
CQ09A3ME223J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A1ME223J3M vs CQ09A3ME223J3 |
CQ08A3ME223J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A1ME223J3M vs CQ08A3ME223J3 |
CQ08A1ME223J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A1ME223J3M vs CQ08A1ME223J3 |
CQ09A1ME223J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR33A1ME223J3M vs CQ09A1ME223J3 |