Part Details for CQR33A1ME184K3R by EXXELIA Group
Overview of CQR33A1ME184K3R by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR33A1ME184K3R
CQR33A1ME184K3R CAD Models
CQR33A1ME184K3R Part Data Attributes
|
CQR33A1ME184K3R
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CQR33A1ME184K3R
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14.274 mm | |
Dielectric Material | POLYESTER | |
Length | 38.887 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978 |
Alternate Parts for CQR33A1ME184K3R
This table gives cross-reference parts and alternative options found for CQR33A1ME184K3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR33A1ME184K3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR29A3ME184K3R | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A3ME184K3R |
CQR33A1ME184K3M | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR33A1ME184K3M |
CQR29A1ME184K3M | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A1ME184K3M |
CQR29A3ME184K3M | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A3ME184K3M |
CQR33A1ME184K3P | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR33A1ME184K3P |
CQR29A1ME184K3L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A1ME184K3L |
CQR29A1ME184K3P | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A1ME184K3P |
CQR29A3ME184K3P | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A3ME184K3P |
CQR29A1ME184K3R | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.18uF, | EXXELIA Group | CQR33A1ME184K3R vs CQR29A1ME184K3R |