Part Details for CQR29A1MG152G3M by EXXELIA Group
Overview of CQR29A1MG152G3M by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for CQR29A1MG152G3M
CQR29A1MG152G3M CAD Models
CQR29A1MG152G3M Part Data Attributes
|
CQR29A1MG152G3M
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CQR29A1MG152G3M
EXXELIA Group
Film Capacitor, Polyester, 1000V, 2% +Tol, 2% -Tol, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.924 mm | |
Dielectric Material | POLYESTER | |
Length | 23.825 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-C-19978 |