Part Details for CQR29A1ME564G3P by Vishay Sprague
Overview of CQR29A1ME564G3P by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR29A1ME564G3P
CQR29A1ME564G3P CAD Models
CQR29A1ME564G3P Part Data Attributes
|
CQR29A1ME564G3P
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR29A1ME564G3P
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR29 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978/13 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR29A1ME564G3P
This table gives cross-reference parts and alternative options found for CQR29A1ME564G3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR29A1ME564G3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ08A1ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME564G3P vs CQ08A1ME564G3 |
CQ08A3ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME564G3P vs CQ08A3ME564G3 |
CQR29A3ME564G3R | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQR29A1ME564G3P vs CQR29A3ME564G3R |
CQ09A1ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME564G3P vs CQ09A1ME564G3 |
CQ13A3ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME564G3P vs CQ13A3ME564G3 |