Part Details for CQR29A1ME122K3L by Vishay Sprague
Overview of CQR29A1ME122K3L by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR29A1ME122K3L
CQR29A1ME122K3L CAD Models
CQR29A1ME122K3L Part Data Attributes
|
CQR29A1ME122K3L
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR29A1ME122K3L
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR29 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978/13 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR29A1ME122K3L
This table gives cross-reference parts and alternative options found for CQR29A1ME122K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR29A1ME122K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
692W40.001210400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs 692W40.001210400 |
CQ13A3ME122K3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs CQ13A3ME122K3 |
CQ12A3ME122K3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs CQ12A3ME122K3 |
CQ09A1ME122K3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs CQ09A1ME122K3 |
CQ08A3ME122K3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs CQ08A3ME122K3 |
CQ12A1ME122K3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR29A1ME122K3L vs CQ12A1ME122K3 |