Part Details for CQR07A1QB393K3R by EXXELIA Group
Overview of CQR07A1QB393K3R by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQR07A1QB393K3R
CQR07A1QB393K3R CAD Models
CQR07A1QB393K3R Part Data Attributes
|
CQR07A1QB393K3R
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CQR07A1QB393K3R
EXXELIA Group
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-19978/08 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR07A1QB393K3R
This table gives cross-reference parts and alternative options found for CQR07A1QB393K3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR07A1QB393K3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X463.039-10-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.039uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR07A1QB393K3R vs X463.039-10-100 |
MCO2D393K | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.039uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | CQR07A1QB393K3R vs MCO2D393K |
X465.039-10-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.039uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQR07A1QB393K3R vs X465.039-10-100 |