CQB100W-48S12-DIN
Cincon Electronics Corporation
Description: DC-DC Regulated Power Supply Module,

Overview of CQB100W-48S12-DIN by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
BPBS8B21P3LF Amphenol Communications Solutions Din Accessory Cover
65195-001LF Amphenol Communications Solutions Din Accessory Latching Lock

Price & Stock for CQB100W-48S12-DIN by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 418-CQB100W48S12DIN
Mouser Electronics Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 12VDC Output, 47uF/100V RoHS: Compliant 0
  • 1 $122.0000
  • 5 $119.5600
  • 10 $115.9700
  • 25 $111.3300
  • 50 $105.7600
$105.7600 / $122.0000 Order Now
DISTI # 000000000005583859
Sager Isolated DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 12VDC Output, 47uF/100V 0
Buy Now

CAD Models for CQB100W-48S12-DIN by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CQB100W-48S12-DIN by Cincon Electronics Corporation

CQB100W-48S12-DIN
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Cincon
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-X
Length
96 mm
Number of Functions
1
Number of Outputs
1
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
40 mm
Want to compare parts?
  1. CQB100W-48S12-DIN
    Cincon Electronics Corporation
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQB100W-48S12-DIN by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQB100W-48S12-DIN by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of CQB100W-48S12-DIN would you like to use for your alert(s)?
  • Please alert me when CQB100W-48S12-DIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQB100W-48S12-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQB100W-48S12-DIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQB100W-48S12-DIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQB100W-48S12-DIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQB100W-48S12-DIN by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: