Part Details for CQB100W-48S12-CM+M-C421 by Cincon Electronics Corporation
Overview of CQB100W-48S12-CM+M-C421 by Cincon Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C421 | Coilcraft Inc | Designer's Kit, SER1052 power inductors, RoHS | |
G875C42142SEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G875 Series Terminal 2.0mm Pitch,Crimping Type,Matte Tin,AWG#22-#28 | |
U98C42110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 4 PORT CAGE ASSY |
Part Details for CQB100W-48S12-CM+M-C421
CQB100W-48S12-CM+M-C421 CAD Models
CQB100W-48S12-CM+M-C421 Part Data Attributes
|
CQB100W-48S12-CM+M-C421
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-48S12-CM+M-C421
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 112 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 40 mm |