Datasheets
CQA25124K7-20%100PPM/KNB8 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512,

Part Details for CQA25124K7-20%100PPM/KNB8 by Microtech GmbH Electronic

Overview of CQA25124K7-20%100PPM/KNB8 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CQA25124K7-20%100PPM/KNB8

CQA25124K7-20%100PPM/KNB8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQA25124K7-20%100PPM/KNB8 Part Data Attributes

CQA25124K7-20%100PPM/KNB8 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CQA25124K7-20%100PPM/KNB8 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 1 W
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 20%
Working Voltage 500 V

Alternate Parts for CQA25124K7-20%100PPM/KNB8

This table gives cross-reference parts and alternative options found for CQA25124K7-20%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA25124K7-20%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRA25124K720%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CRA25124K720%100PPM/KNS
CLI25124K720%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CLI25124K720%100PPM/KKS
SR2512MK-074K7L Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512 YAGEO Corporation CQA25124K7-20%100PPM/KNB8 vs SR2512MK-074K7L
CLI25124K720%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CLI25124K720%100PPM/KKB16
CLI25124K720%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CLI25124K720%100PPM/KKB8
CQA25124K7-20%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CQA25124K7-20%100PPM/KNS
CRA25124K7-20%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CRA25124K7-20%100PPM/KNB8
CLI25124K720%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic CQA25124K7-20%100PPM/KNB8 vs CLI25124K720%100PPM/KKB4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQA25124K7-20%100PPM/KNB8 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQA25124K7-20%100PPM/KNB8 by Microtech GmbH Electronic

  • Please alert me when CQA25124K7-20%100PPM/KNB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQA25124K7-20%100PPM/KNB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQA25124K7-20%100PPM/KNB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQA25124K7-20%100PPM/KNB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQA25124K7-20%100PPM/KNB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQA25124K7-20%100PPM/KNB8 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: