Part Details for CQA060382K-5%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CQA060382K-5%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQA060382K-5%100PPM/KNP5
CQA060382K-5%100PPM/KNP5 CAD Models
CQA060382K-5%100PPM/KNP5 Part Data Attributes
|
CQA060382K-5%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CQA060382K-5%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CQA060382K-5%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CQA060382K-5%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA060382K-5%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-0782KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQA060382K-5%100PPM/KNP5 vs RC0603JR-0782KL |
232270281823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CQA060382K-5%100PPM/KNP5 vs 232270281823 |
RC0603JR-0782KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQA060382K-5%100PPM/KNP5 vs RC0603JR-0782KP |
WR06X823JTLJ | Fixed Resistor, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQA060382K-5%100PPM/KNP5 vs WR06X823JTLJ |
CQ03WAJ0823T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQA060382K-5%100PPM/KNP5 vs CQ03WAJ0823T5E |
NRC-AS06J823TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CQA060382K-5%100PPM/KNP5 vs NRC-AS06J823TRF |
CDI060382K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQA060382K-5%100PPM/KNP5 vs CDI060382K5%100PPM/KKS |
RC0603JR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQA060382K-5%100PPM/KNP5 vs RC0603JR-1382KL |
CR0603T100X82K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CQA060382K-5%100PPM/KNP5 vs CR0603T100X82K+/-5% |
CR16-823JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | CQA060382K-5%100PPM/KNP5 vs CR16-823JL |