There are no models available for this part yet.
Overview of CQA-S121010M-30%50PPM/KNP20 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
CAD Models for CQA-S121010M-30%50PPM/KNP20 by Microtech GmbH Electronic
Part Data Attributes for CQA-S121010M-30%50PPM/KNP20 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
30%
|
Working Voltage
|
200 V
|
Alternate Parts for CQA-S121010M-30%50PPM/KNP20
This table gives cross-reference parts and alternative options found for CQA-S121010M-30%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA-S121010M-30%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA-S121010M-30%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CRA-S121010M-30%50PPM/KNP10 |
CQA-121010M-30%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CQA-121010M-30%50PPM/KNP5 |
CRA-K121010M-30%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CRA-K121010M-30%50PPM/KNS |
CRA-N121010M-30%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CRA-N121010M-30%50PPM/KNS |
CQA-K121010M-30%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CQA-K121010M-30%50PPM/KNP5 |
CRA121010M-3050NB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CRA121010M-3050NB8 |
CRA-S121010M-30%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CRA-S121010M-30%50PPM/KNP5 |
CQA-121010M-30%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CQA-121010M-30%50PPM/KNP10 |
CQA-N121010M-30%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CQA-N121010M-30%50PPM/KNP20 |
CQA-121010M-30%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 30% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CQA-S121010M-30%50PPM/KNP20 vs CQA-121010M-30%50PPM/KNP20 |