Part Details for CQ89-2MBKPBFREE by Central Semiconductor Corp
Overview of CQ89-2MBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CQ89-2MBKPBFREE
CQ89-2MBKPBFREE CAD Models
CQ89-2MBKPBFREE Part Data Attributes
|
CQ89-2MBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ89-2MBKPBFREE
Central Semiconductor Corp
TRIAC, 600V V(DRM), 2A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 2.5 V/us | |
DC Gate Trigger Current-Max | 8 mA | |
DC Gate Trigger Voltage-Max | 1.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | TRIAC |