Part Details for CQ5550COG102MWC by Quantic UTC
Overview of CQ5550COG102MWC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ5550COG102MWC
CQ5550COG102MWC CAD Models
CQ5550COG102MWC Part Data Attributes
|
CQ5550COG102MWC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CQ5550COG102MWC
Quantic UTC
Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Size Code | 4550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for CQ5550COG102MWC
This table gives cross-reference parts and alternative options found for CQ5550COG102MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ5550COG102MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ5550COG102MPC | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MPC |
CQ5550COG102MPA | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MPA |
CQ5550COG102MSC | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MSC |
CQ5550COG102MWB | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MWB |
CQ5550COG102MSX | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MSX |
CQ5550COG102MWX | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MWX |
CQ5550COG102MSB | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MSB |
CQ5550COG102MSA | Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 4550, | Quantic UTC | CQ5550COG102MWC vs CQ5550COG102MSA |