CQ4540COG271JSA
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540,

Overview of CQ4540COG271JSA by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CQ4540COG271JSA by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ4540COG271JSA by Quantic UTC

CQ4540COG271JSA
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 4540
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltage & Values Available
Dielectric Material
CERAMIC
Height
7.62 mm
Length
11.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10000 V
Reference Standard
MIL-PRF-55681
Size Code
4540
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. CQ4540COG271JSA
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540,
    VS

Alternate Parts for CQ4540COG271JSA

This table gives cross-reference parts and alternative options found for CQ4540COG271JSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ4540COG271JSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4540N271J103SHW Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540N271J103SHW
4540N271J103NT Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540N271J103NT
4540RN271J103SWM Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103SWM
4540RN271J103ST Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103ST
4540RN271J103NW Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103NW
4540RN271J103NGT Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103NGT
4540N271J103NM Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540N271J103NM
4540RN271J103KWM Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103KWM
4540RN271J103CTM Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540RN271J103CTM
4540N271J103SHTM Ceramic Capacitor, Multilayer, Ceramic, 10000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 4540, Knowles Capacitors CQ4540COG271JSA vs 4540N271J103SHTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ4540COG271JSA by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ4540COG271JSA by Quantic UTC

Select Manufacturer
Which Manufacturer of CQ4540COG271JSA would you like to use for your alert(s)?
  • Please alert me when CQ4540COG271JSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ4540COG271JSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ4540COG271JSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ4540COG271JSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ4540COG271JSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ4540COG271JSA by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: