Part Details for CQ223-2MTR by Central Semiconductor Corp
Overview of CQ223-2MTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3872MTR | Texas Instruments | Resonant Lamp Ballast Controller 16-SSOP 0 to 70 |
Part Details for CQ223-2MTR
CQ223-2MTR CAD Models
CQ223-2MTR Part Data Attributes
|
CQ223-2MTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ223-2MTR
Central Semiconductor Corp
4 Quadrant Logic Level TRIAC, 600V V(DRM), 2A I(T)RMS, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2.5 V/us | |
DC Gate Trigger Current-Max | 8 mA | |
DC Gate Trigger Voltage-Max | 1.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |