Part Details for CQ1608X7R474K250NRB by Samwha Electronics
Overview of CQ1608X7R474K250NRB by Samwha Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608X7R474K250NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Capacitor, 470nF, 10%, 25V, 0603, X7R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0092 / $0.0110 | Buy Now |
|
Future Electronics | Capacitor, 470nF, 10%, 25V, 0603, X7R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0092 / $0.0110 | Buy Now |
DISTI #
CQ1608X7R474K250NR
|
TME | Capacitor: ceramic, 470nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0106 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for CQ1608X7R474K250NRB
CQ1608X7R474K250NRB CAD Models
CQ1608X7R474K250NRB Part Data Attributes
|
CQ1608X7R474K250NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ1608X7R474K250NRB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ1608X7R474K250NRB
This table gives cross-reference parts and alternative options found for CQ1608X7R474K250NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1608X7R474K250NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R71E474KA12B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ1608X7R474K250NRB vs GRM188R71E474KA12B |
MBAST168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MBAST168SB7474KTNA18 |
MBJCT168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MBJCT168BB7474KTPA01 |
MCAST168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MCAST168SB7474KTNA01 |
TMK107B7474KA-T | CAP,CERAMIC,470NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | CQ1608X7R474K250NRB vs TMK107B7474KA-T |
MMAST168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MMAST168SB7474KTNA01 |
MBAST168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MBAST168SB7474KTNA01 |
MSAST168SB7474KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CQ1608X7R474K250NRB vs MSAST168SB7474KTNB25 |
0603B474K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ1608X7R474K250NRB vs 0603B474K250CR |
MCSH18B474K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | SPC Multicomp | CQ1608X7R474K250NRB vs MCSH18B474K250CT |