Part Details for CQ1608C0G102J500NRB by Samwha Electronics
Overview of CQ1608C0G102J500NRB by Samwha Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1608C0G102J500NRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0056 | Buy Now |
DISTI #
CQ1608C0G102J500NR
|
TME | Capacitor: ceramic, 1nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 40000 | 0 |
|
$0.0055 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for CQ1608C0G102J500NRB
CQ1608C0G102J500NRB CAD Models
CQ1608C0G102J500NRB Part Data Attributes
|
CQ1608C0G102J500NRB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CQ1608C0G102J500NRB
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ1608C0G102J500NRB
This table gives cross-reference parts and alternative options found for CQ1608C0G102J500NRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1608C0G102J500NRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-102JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | VENKEL LTD | CQ1608C0G102J500NRB vs C0603C0G500-102JPBU |
C0603C102J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603C102J5GAL9028 |
C0603T102J5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603T102J5GAC7040 |
CL10C102JB8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CQ1608C0G102J500NRB vs CL10C102JB8NCNP |
0603F0500102JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CQ1608C0G102J500NRB vs 0603F0500102JCR |
C0603T102J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603T102J5GCCTM |
C0603X102J5GEC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603X102J5GEC7081 |
C0603T102J5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603T102J5GAC7867 |
C0603T102J5GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603T102J5GCC7082 |
C0603C102J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CQ1608C0G102J500NRB vs C0603C102J5GALTM |